+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Rated voltage | 1kV | |
Current rating | 24A | |
Length | 27mm | |
Colour | black | |
Contact plating | gold-plated | |
Mounting | on panel, soldered | |
Connector variant | insulated | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Material | brass | |
Panel cutout diameter | 11mm | |
Related items | SCHUDE-SLB-33 |