+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLCT-WH

Label; W: 76.2mm; H: 33.3mm; 25pcs.


Manufacturer: PANDUIT

Manufacturer part number:
SLCT-WH
TME Symbol:
SLCT-WH

Specification

Manufacturer
PANDUIT
Type of cable accessories
label
Width
76.2mm
Height
33.3mm
Quantity in set/package
25pcs.
Gross weight30.33 g
Certificates
See other products in this category: Wire Markers PANDUIT,
*
SLCT-WH
5 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 65.95 USDGross price for quantities from 1 pcg - 65.95 USD
Net price for quantities from 3 pcg - 58.62 USDGross price for quantities from 3 pcg - 58.62 USD
Net price for quantities from 4 pcg - 51.30 USDGross price for quantities from 4 pcg - 51.30 USD
Packaging method by the manufacturer:Cardboard = 4 pcg