+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLD-SS-112DM

Relay: miniature; Ucoil: 12VDC; SPST-NO; Icontacts max: 50A; SLD


Manufacturer: SANYOU

Manufacturer part number:
SLD-SS-112DM
TME Symbol:
SLD-SS-112DM

Specification

Manufacturer
SANYOU
Type of relay
miniature
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
50A
Switched voltage
max. 277V AC
Coil voltage min.
9V DC
Manufacturer series
SLD
Mounting
THT
Body dimensions
31.8x27.4x19.8mm
AC contacts rating @R
50A / 250V AC
Coil resistance
160Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
0.9W
Operate time
15ms
Mechanical durability
1000000 cycles
Electrical life
50000 cycles
Switching capacity
13.85kVA
Contact rated current
50A
Operating temperature
-40...85°C
Gross weight32 g
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SLD-SS-112DM
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 200 pcs - 1.32 USDGross price for quantities from 200 pcs - 1.32 USD
Net price for quantities from 400 pcs - 1.18 USDGross price for quantities from 400 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.