+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLD5S17A

Diode: TVS; 3.6kW; 18.9V; 130A; unidirectional; Ch: 1; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SLD5S17A
TME Symbol:
SLD5S17A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
3.6kW
Max. off-state voltage
17V
Breakdown voltage
18.9V
Max. forward impulse current
130A
Semiconductor structure
unidirectional
Mounting
SMD
Leakage current
2µA
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
*
SLD5S17A
0 in TME stock
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
Net price for quantities from 1500 pcs - 1.46 USDGross price for quantities from 1500 pcs - 1.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.