+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Peak pulse power dissipation | 7kW | |
Max. off-state voltage | 17V | |
Breakdown voltage | 18.9V | |
Max. forward impulse current | 253A | |
Semiconductor structure | unidirectional | |
Mounting | SMD | |
Leakage current | 2µA | |
Number of channels | 1 | |
Kind of package | reel, tape |