+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLI-343M8C3F

LED; green; 150mcd; 40°; Front: convex


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SLI-343M8C3F
TME Symbol:
SLI-343M8C3F

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Luminosity
150mcd
Viewing angle
40°
Wavelength
572nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round ROHM SEMICONDUCTOR,
*
SLI-343M8C3F
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order