+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | green | |
Luminosity | 22mcd | |
Viewing angle | 40° | |
Wavelength | 560nm | |
LED lens | diffused | |
LED current | 20mA | |
Mounting | THT | |
Front | convex |