+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLI-343Y8Y3F

LED; yellow; 470mcd; 40°; Front: convex


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SLI-343Y8Y3F
TME Symbol:
SLI-343Y8Y3F

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Luminosity
470mcd
Viewing angle
40°
Wavelength
590nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round ROHM SEMICONDUCTOR,
*
SLI-343Y8Y3F
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order