+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.2013-02521

Test lead; 19A; banana plug 4mm,both sides; Urated: 1kV; black


Manufacturer: STÄUBLI

Manufacturer part number:
66.2013-02521
TME Symbol:
SLK-4A-S10-02521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
19A
Rated voltage
1kV
Cable length
0.25m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Contact plating
gold-plated
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Design
Gross weight24.3 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.2013-02521
0 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 10 pcs - 10.16 USDGross price for quantities from 10 pcs - 10.16 USD
Net price for quantities from 30 pcs - 9.54 USDGross price for quantities from 30 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs