+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.2016-20021

Test lead; 32A; banana plug 4mm,both sides; Urated: 1kV; Len: 2m


Manufacturer: STÄUBLI

Manufacturer part number:
66.2016-20021
TME Symbol:
SLK-4N-S25-20021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
32A
Rated voltage
1kV
Cable length
2m
Colour
black
Wire cross-section
2.5mm2
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Contact plating
nickel plated
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight99.2 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.2016-20021
46 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 10 pcs - 14.89 USDGross price for quantities from 10 pcs - 14.89 USD
Net price for quantities from 30 pcs - 13.99 USDGross price for quantities from 30 pcs - 13.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs