+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.9179-10021

Test lead; 10A; banana plug 2mm,both sides; Urated: 600V; Len: 1m

Manufacturer: STÄUBLI

Manufacturer part number:
65.9179-10021
TME Symbol:
SLK205-K-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
10A
Rated voltage
0.6kV
Cable length
1m
Colour
black
Wire cross-section
0.5mm2
Conform to the norm
CAT II 600V EN 61010
Contact material
brass
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Connector variant
  • insulated
  • with 2mm axial socket
Dimensions
Gross weight13.95 g
See other products in this category: Single Test Leads STÄUBLI,
*
65.9179-10021
8 in TME stock
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 25 pcs - 8.30 USDGross price for quantities from 25 pcs - 8.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.