+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28.0124-10021

Test lead; 32A; banana plug 4mm,both sides; Len: 1m; black


Manufacturer: STÄUBLI

Manufacturer part number:
28.0124-10021
TME Symbol:
SLK425-E-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
32A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
black
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight55.9 g
Certificates
See other products in this category: Single Test Leads STÄUBLI
*
28.0124-10021
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs