+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLL-05EW

LED lamp; white; 5VDC; A3S


Manufacturer: OMRON

Manufacturer part number:
SLL-05EW
TME Symbol:
SLL-05EW

Specification

Manufacturer
OMRON
Type of lamp
LED lamp
Colour
white
Operating voltage
5V DC
Manufacturer series
A3S
Gross weight0.2 g
Certificates
EAN code4536853095390
See other products in this category: Miniature light sources OMRON,
See other products from this series.:
*
SLL-05EW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD
Net price for quantities from 10 pcs - 9.69 USDGross price for quantities from 10 pcs - 9.69 USD