+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLLP6SMD03812GPS

Connector: pin strips; pin header; male; PIN: 12; SMT; 3A; 250V; 2x6


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SLLP6SMD03812GPS

Alternative designations: SL LP 6 SMD 038 12 G PS

TME Symbol:
SLLP6SMD03812GPS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
12
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SLLP 6 SMD
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x6
Contact plating
gold-plated
Connector variant
with peg
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
6.1mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.48 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
SLLP6SMD03812GPS
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 20 pcs - 2.27 USDGross price for quantities from 20 pcs - 2.27 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 200 pcs - 1.78 USDGross price for quantities from 200 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.