+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M320PE2C

Module: LTE; Bluetooth: 4.2; Down: 10Mbps; Up: 5Mbps; 32x29x2.4mm


Manufacturer: MEIG SMART TECHNOLOGY

Manufacturer part number:
M320PE2C
TME Symbol:
SLM320-E-2C

Specification

Manufacturer
MEIG SMART TECHNOLOGY
Type of communications module
LTE
Bluetooth version
4.2
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Transmission
GPRS, GPS, GSM, LTE CAT1, LTE-FDD, LTE-TDD
Dimensions
32x29x2.4mm
Communictions protocol
CoAP, FTP, FTPS, HTTP, HTTPS, LwM2M, MQTT, TCP, UDP
Kind of network
WiFi
Operating temperature
-30...70°C
Interface
  • I2C
  • I2S
  • SDIO
  • SIM
  • SPI
  • UART
  • USB
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules MEIG SMART TECHNOLOGY,
*
M320PE2C
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 3 pcs - 11.16 USDGross price for quantities from 3 pcs - 11.16 USD
Net price for quantities from 10 pcs - 10.64 USDGross price for quantities from 10 pcs - 10.64 USD
Packaging method by the manufacturer:Tray = 40 pcs