+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

770ACE4A

Module: LTE; Down: 150Mbps; Up: 50Mbps; LCC+LGA; 29x32x2.4mm

Manufacturer: MEIG SMART TECHNOLOGY

Manufacturer part number:
770ACE4A
TME Symbol:
SLM770A-E-4A

Specification

Manufacturer
MEIG SMART TECHNOLOGY
Type of communications module
LTE
Downlink transfer rate
150Mbps
Uplink ransfer rate
50Mbps
Case
LCC+LGA
Transmission
GSM, LTE CAT4, LTE-FDD, LTE-TDD, WCDMA
Dimensions
29x32x2.4mm
Communictions protocol
DTLS, DTMF, FTP, HTTP, MQTT, PPP, TCP, UDP
Operating temperature
-40...85°C
Interface
  • PCM
  • SIM
  • UART
  • USB
Gross weight4.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules MEIG SMART TECHNOLOGY,
*
770ACE4A
17 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 3 pcs - 24.12 USDGross price for quantities from 3 pcs - 24.12 USD
Net price for quantities from 10 pcs - 23.22 USDGross price for quantities from 10 pcs - 23.22 USD
Net price for quantities from 20 pcs - 22.12 USDGross price for quantities from 20 pcs - 22.12 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 40 pcs