+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | thick film | |
Resistance | 7mΩ | |
Mounting | SMD | |
Case - inch | 4527 | |
Case - mm | 11470 | |
Power | 7W | |
Tolerance | ±0.5% | |
Manufacturer series | SLN5 | |
Body dimensions | 11.5x7x2.5mm | |
Temperature coefficient | 110ppm/°C | |
Conform to the norm | AEC-Q200 |