+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLN5TTEDR100D

Resistor: thick film; 100mΩ; SMD; 4527; 7W; ±0.5%; SLN5; -65÷180°C

NEW

Manufacturer: KOA

Manufacturer part number:
SLN5TTEDR100D
TME Symbol:
SLN5TTEDR100D

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.1Ω
Mounting
SMD
Case - inch
4527
Case - mm
11470
Power
7W
Tolerance
±0.5%
Manufacturer series
SLN5
Body dimensions
11.5x7x2.5mm
Operating temperature
-65...180°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SLN5TTEDR100D
0 in TME stock
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.