+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | DC supply | |
Kind of connector | male | |
Manufacturer series | SurLok Plus | |
Current rating | 360A | |
Rated voltage | 1.5kV | |
Number of pins | 1 | |
Mechanical mounting | for panel mounting | |
Electrical mounting | screw | |
Colour | orange | |
Connectors application | for battery storage systems | |
Flammability rating | UL94V-0 | |
Contact size | 12mm | |
Mechanical durability | 100 cycles | |
Polarisation | 2 | |
Operating temperature | -40...125°C |