+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLPIRABPSB3

Connector: DC supply; male; SurLok Plus; 120A; 1kV; PIN: 1; screw

Manufacturer: AMPHENOL

Manufacturer part number:
SLPIRABPSB3
TME Symbol:
SLPIRABPSB3

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
0.12kA
Rated voltage
1kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
5.7mm
Mechanical durability
100 cycles
Polarisation
3
Operating temperature
-40...105°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPIRABPSB3
0 in TME stock
Net price for quantities from 100 pcs - 7.79 USDGross price for quantities from 100 pcs - 7.79 USD
Net price for quantities from 200 pcs - 7.40 USDGross price for quantities from 200 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.