+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLPRABPSB

Connector: DC supply; male; SurLok Plus; 120A; 1kV; PIN: 1; screw

Manufacturer: AMPHENOL

Manufacturer part number:
SLPRABPSB

Alternative designations: C10-730187-110

TME Symbol:
SLPRABPSB

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
0.12kA
Rated voltage
1kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
5.7mm
Mechanical durability
100 cycles
Operating temperature
-40...105°C
Gross weight20.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPRABPSB
0 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 10 pcs - 8.20 USDGross price for quantities from 10 pcs - 8.20 USD
Net price for quantities from 20 pcs - 7.92 USDGross price for quantities from 20 pcs - 7.92 USD
Net price for quantities from 50 pcs - 7.59 USDGross price for quantities from 50 pcs - 7.59 USD
Net price for quantities from 100 pcs - 7.32 USDGross price for quantities from 100 pcs - 7.32 USD
Net price for quantities from 250 pcs - 7.00 USDGross price for quantities from 250 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs