+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLR-332DC3F

LED; orange; 16mcd; 85°; Front: convex


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SLR-332DC3F
TME Symbol:
SLR-332DC3F

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
orange
Luminosity
16mcd
Viewing angle
85°
Wavelength
605nm
LED lens
diffused, transparent
LED current
10mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round ROHM SEMICONDUCTOR,
*
SLR-332DC3F
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order