+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED diameter | 3.2mm | |
LED colour | yellow green | |
Luminosity | 5.6...16mcd | |
Viewing angle | 85° | |
Wavelength | 563nm | |
LED lens | transparent | |
LED current | 10mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |