+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLR-342VR3F

LED; 3mm; red; 5.6÷16mcd; 40°; Front: convex; 2VDC; No.of term: 2


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SLR-342VR3F
TME Symbol:
SLR-342VR3F

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
5.6...16mcd
Viewing angle
40°
Wavelength
630nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.117 g
Certificates
See other products in this category: THT LEDs Round ROHM SEMICONDUCTOR,
*
SLR-342VR3F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 2 000 pcs