+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: SLV W 1 055 24 Z
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 24 | |
Electrical mounting | THT | |
Current rating | 1.5A | |
Rated voltage | 0.125kV | |
Manufacturer series | SLVW 1 | |
Spatial orientation | straight | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 1x24 | |
Contact plating | tinned | |
Kind of package | bulk | |
Lead length | 2.5mm | |
Flammability rating | UL94V-0 | |
Contact material | brass | |
Body material | polyamide 46 | |
Overall length | 9.7mm | |
Length of metal part | 5.5mm | |
Body colour | black | |
Operating temperature | -40...163°C |