+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10060452

Connector: pin strips; pin header; male; PIN: 3; THT; 1.5A; 125V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10060452

Alternative designations: SLV W 1 080 3 G

TME Symbol:
SLVW1.080.3.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
SLVW 1
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
1x3
Contact plating
gold-plated
Kind of package
bulk
Lead length
2.5mm
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
12.2mm
Length of metal part
8mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.064 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10060452
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.71 USDGross price for quantities from 20 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.