+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10060513

Connector: pin strips; pin header; male; PIN: 31; THT; 1.5A; 125V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10060513

Alternative designations: SLV W 1 080 31 G

TME Symbol:
SLVW1.080.31.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
31
Electrical mounting
THT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
SLVW 1
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
1x31
Contact plating
gold-plated
Kind of package
bulk
Lead length
2.5mm
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
12.2mm
Length of metal part
8mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.66 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10060513
0 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 20 pcs - 6.06 USDGross price for quantities from 20 pcs - 6.06 USD
Net price for quantities from 50 pcs - 5.30 USDGross price for quantities from 50 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.