+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10060459

Connector: pin strips; pin header; male; PIN: 6; THT; 1.5A; 125V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10060459

Alternative designations: SLV W 1 080 6 G

TME Symbol:
SLVW1.080.6.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
SLVW 1
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
1x6
Contact plating
gold-plated
Kind of package
bulk
Lead length
2.5mm
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
12.2mm
Length of metal part
8mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.128 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10060459
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.