+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLW05C-12

Converter: DC/DC; 5W; Uin: 36÷72VDC; Uout: 12VDC; Iout: 416.66mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SLW05C-12
TME Symbol:
SLW05C-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
5W
Input voltage
36...72V DC
Output voltage
12V DC
Output current
416.66mA
Mounting
THT
Manufacturer series
SLW05
Body dimensions
50.8x25.4x11.27mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
50kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SLW05C-12
1 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 5 pcs - 12.53 USDGross price for quantities from 5 pcs - 12.53 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 20 pcs - 9.48 USDGross price for quantities from 20 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs