+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: SLY 12 SMD 092 4 G
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 4 | |
Electrical mounting | SMT | |
Current rating | 3A | |
Rated voltage | 100V | |
Manufacturer series | SLY 12 SMD | |
Spatial orientation | angled | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x2 | |
Contact plating | gold-plated | |
Kind of package | bulk | |
Flammability rating | UL94V-0 | |
Contact material | bronze | |
Body material | polyamide 46 | |
Overall length | 12.8mm | |
Body colour | black | |
Operating temperature | -40...163°C |