+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLY7SMD03633S

Connector: pin strips; pin header; male; PIN: 33; SMT; 3A; 100V; 2mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SLY7SMD03633S

Alternative designations: SLY 7 SMD 036 33 S

TME Symbol:
SLY7SMD036.33.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
33
Electrical mounting
SMT
Current rating
3A
Rated voltage
100V
Manufacturer series
SLY 7 SMD
Contacts pitch
2mm
Connector pinout layout
1x33
Contact plating
selectively gold plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
5.65mm
Body colour
black
Operating temperature
-40...163°C
Gross weight7.26 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
SLY7SMD03633S
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 20 pcs - 4.02 USDGross price for quantities from 20 pcs - 4.02 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.