+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: SLY 7 SMD 036 33 Z
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 33 | |
Electrical mounting | SMT | |
Current rating | 3A | |
Rated voltage | 100V | |
Manufacturer series | SLY 7 SMD | |
Contacts pitch | 2mm | |
Connector pinout layout | 1x33 | |
Contact plating | tinned | |
Kind of package | bulk | |
Flammability rating | UL94V-0 | |
Contact material | bronze | |
Body material | polyamide 46 | |
Overall length | 5.65mm | |
Body colour | black | |
Operating temperature | -40...163°C |