+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10063313

Connector: pin strips; pin header; male; PIN: 5; SMT; 3A; 100V; 2mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10063313

Alternative designations: SLY 7 SMD 045 5 G

TME Symbol:
SLY7SMD045.5.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
5
Electrical mounting
SMT
Current rating
3A
Rated voltage
100V
Manufacturer series
SLY 7 SMD
Contacts pitch
2mm
Connector pinout layout
1x5
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
6.55mm
Body colour
black
Operating temperature
-40...163°C
Gross weight1.25 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10063313
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.