+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-106060-2

Ferrite: toroidal; L: 11.18mm; Øint: 14.73mm; Øout: 26.92mm; 75nH


Manufacturer: MICROMETALS

Manufacturer part number:
SM-106060-2
TME Symbol:
SM-106060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
14.73mm
Outside diameter
26.92mm
Core material
iron powder
Inductance factor AL
75nH
Gross weight27 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-106060-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD