+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-184060-2

Ferrite: toroidal; L: 18.03mm; Øint: 24.13mm; Øout: 46.74mm; 135nH

Manufacturer: MICROMETALS

Manufacturer part number:
SM-184060-2
TME Symbol:
SM-184060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18.03mm
Internal diameter
24.13mm
Outside diameter
46.74mm
Core material
iron powder
Inductance factor AL
135nH
Gross weight140 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-184060-2
0 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 25 pcs - 5.77 USDGross price for quantities from 25 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)