+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-225060-2

Ferrite: toroidal; L: 13.97mm; Øint: 35.56mm; Øout: 57.15mm; 75nH

Manufacturer: MICROMETALS

Manufacturer part number:
SM-225060-2
TME Symbol:
SM-225060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
13.97mm
Internal diameter
35.56mm
Outside diameter
57.15mm
Core material
iron powder
Inductance factor AL
75nH
Gross weight140 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-225060-2
0 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 5 pcs - 6.81 USDGross price for quantities from 5 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 25 pcs - 5.85 USDGross price for quantities from 25 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)