+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-250026-2

Ferrite: toroidal; L: 25mm; Øint: 31.37mm; Øout: 63.5mm; 89nH

Manufacturer: MICROMETALS

Manufacturer part number:
SM-250026-2
TME Symbol:
SM-250026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25mm
Internal diameter
31.37mm
Outside diameter
63.5mm
Core material
iron powder
Inductance factor AL
89nH
Gross weight330 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-250026-2
0 in TME stock
Net price for quantities from 1 pcs - 20.32 USDGross price for quantities from 1 pcs - 20.32 USD
Net price for quantities from 5 pcs - 16.93 USDGross price for quantities from 5 pcs - 16.93 USD
Net price for quantities from 10 pcs - 15.47 USDGross price for quantities from 10 pcs - 15.47 USD
Net price for quantities from 25 pcs - 14.52 USDGross price for quantities from 25 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.