+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-42W-10K

Potentiometer: mounting; 10kΩ; multiturn; 250mW; SMD; ±10%; linear

Manufacturer: NIDEC

Manufacturer part number:
SM-42W-10K
TME Symbol:
SM-42W-10K

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
11
Dimensions
4.8x3.9x5.3mm
Operating temperature
-65...150°C
Gross weight0.17 g
Certificates
See other products in this category: Multiturn SMD trimmers NIDEC,
*
SM-42W-10K
0 in TME stock
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.