+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-RVT35HHBFWN00

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 93.5x64.7x8.65mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT35HHBFWN00
TME Symbol:
SM-RVT35HHBFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
3.5"
Display resolution
320x240
Display features
anti-glare glass
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Dimensions
93.5x64.7x8.65mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
cardboard packaging, separately
Touchpad
none
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight139.8 g
Certificates
See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT35HHBFWN00
5 in TME stock
Net price for quantities from 1 pcs - 63.80 USDGross price for quantities from 1 pcs - 63.80 USD
Net price for quantities from 3 pcs - 62.31 USDGross price for quantities from 3 pcs - 62.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.