+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-RVT43ULBNWC01

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 120.38x79.2mm; EVE3


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT43ULBNWC01
TME Symbol:
SM-RVT43ULBNWC01

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
mounting frame
Illumination
LED
Contrast
400:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
95.04x53.86mm
Dimensions
120.38x79.2mm
Operating temperature
-20...70°C
Luminosity
500cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT815
Family
EVE3
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, uxTouch
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight92.3 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT43ULBNWC01
0 in TME stock
Net price for quantities from 1 pcs - 69.31 USDGross price for quantities from 1 pcs - 69.31 USD
Net price for quantities from 3 pcs - 67.81 USDGross price for quantities from 3 pcs - 67.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.