+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-RVT43ULFNWC03

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 120.38x79.2x8.63mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT43ULFNWC03
TME Symbol:
SM-RVT43ULFNWC03

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
No. of colours
262k
Storage temperature
-30...80°C
Window dimensions (H x W)
96.54x55.36mm
Dimensions
120.38x79.2x8.63mm
Operating temperature
-20...70°C
Colour
white
Luminosity
500cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
FT801
Family
EVE1
Related items
BREAK-OUT-BOARD-20, HERMES-BOARD, MIKROE-2100, REVELATION-BOARD-A, REVELATION-BOARD-B
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, uxTouch
Display features
  • flat panel
  • smart
Interface
  • I2C
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight87.1 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT43ULFNWC03
0 in TME stock
Net price for quantities from 1 pcs - 58.14 USDGross price for quantities from 1 pcs - 58.14 USD
Net price for quantities from 3 pcs - 56.92 USDGross price for quantities from 3 pcs - 56.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.