+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 800x480 | |
Display features | mounting frame | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 154.08x85.92mm | |
Dimensions | 165.6x100.6x12.43mm | |
Operating temperature | -20...70°C | |
Luminosity | 360cd/m2 | |
Connector pinout layout | 1x20 | |
Number of pins | 20 | |
Tape pitch | 0.5mm | |
Kind of controller | BT815 | |
Family | EVE3 | |
Kind of package | cardboard packaging, separately | |
Touchpad | capacitive | |
Version | air bonding, aTouch |