+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-RVT70HSHFWCA0

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x25.38mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT70HSHFWCA0
TME Symbol:
SM-RVT70HSHFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Display features
mounting frame
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x25.38mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
800cd/m2
Backlight colour
white
Kind of controller
RTD2662
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 7...30V DC
Gross weight386.2 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT70HSHFWCA0
3 in TME stock
Net price for quantities from 1 pcs - 159.00 USDGross price for quantities from 1 pcs - 159.00 USD
Net price for quantities from 3 pcs - 153.00 USDGross price for quantities from 3 pcs - 153.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.