+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-RVT70HSLFWCA0

Display: TFT; 7"; 1024x600; Window dimensions: 154.21x85.92mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT70HSLFWCA0
TME Symbol:
SM-RVT70HSLFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Contrast
800:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x8.68mm
Operating temperature
-20...70°C
Colour
RGB
Interface
LVDS
Luminosity
800cd/m2
Connector pinout layout
1x10, 1x40
Number of pins
10, 40
Tape pitch
0.5mm
Kind of controller
ILI2132A
Manufacturer series
High Brightness IPS
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 3...3.6V DC
Gross weight328.5 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
See other products from this series.:
*
SM-RVT70HSLFWCA0
2 in TME stock
Net price for quantities from 1 pcs - 91.21 USDGross price for quantities from 1 pcs - 91.21 USD
Net price for quantities from 3 pcs - 88.51 USDGross price for quantities from 3 pcs - 88.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.