+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM-RVT70HSSFWCA0

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x20.2mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT70HSSFWCA0
TME Symbol:
SM-RVT70HSSFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x20.2mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Kind of controller
STM32H757XIH6
Manufacturer series
STM32 Embedded Displays
Kind of package
separately
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • mounting frame
  • smart
Interface
  • ADC
  • CAN
  • DAC
  • I2C
  • PWM
  • RiBUS
  • RS232
  • RS485
  • SPI
  • UART
  • USB
Supply voltage
  • 6...36V DC
Gross weight319 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
SM-RVT70HSSFWCA0
0 in TME stock
Net price for quantities from 1 pcs - 215.65 USDGross price for quantities from 1 pcs - 215.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.