+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 0.35A | |
Switched current | 700mA | |
Max. voltage | 16V | |
Power | 0.6W | |
Min. resistance | 320mΩ | |
Max resistance | 1.3Ω | |
Case - inch | 1210 | |
Operating temperature | -40...85°C |