+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0402GC

LED; green; SMD; 0402; 28.5mcd; 1.9÷2.6VDC; 1x0.5mm; 130°; 20mA; 78mW


Manufacturer: BIVAR

Manufacturer part number:
SM0402GC
TME Symbol:
SM0402GC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0402
Luminosity
28.5mcd
Operating voltage
1.9...2.6V DC
Dimensions
1x0.5mm
Viewing angle
130°
LED current
20mA
Wavelength
572nm
LED lens
transparent
Power
78mW
Front
flat
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0402GC
3568 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 650 pcs - 0.24 USDGross price for quantities from 650 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs