+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0402PGC

LED; green; SMD; 0402; 285÷450mcd; 3.1÷4VDC; 1x0.5x0.5mm; 130°; 20mA

Manufacturer: BIVAR

Manufacturer part number:
SM0402PGC
TME Symbol:
SM0402PGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0402
Luminosity
285...450mcd
Operating voltage
3.1...4V DC
Dimensions
1x0.5x0.5mm
Viewing angle
130°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Kind of package
reel, tape
Power
0.1W
Front
flat
Manufacturer series
SM0402
Operating temperature
-30...80°C
Shape
rectangular
Number of terminals
2
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM0402PGC
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Product for special order