+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 50...145mcd | |
Operating voltage | 2...2.6V DC | |
Dimensions | 1x0.5x0.5mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 592nm | |
LED lens | transparent | |
Kind of package | reel, tape | |
Power | 78mW | |
Front | flat | |
Manufacturer series | SM0402 | |
Operating temperature | -30...80°C | |
Shape | rectangular | |
Number of terminals | 2 |