+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0603HC

LED; red; SMD; 0603; 15mcd; 1.8VDC; 1.6x0.8mm; 130°; 20mA; λd: 640nm

Manufacturer: BIVAR

Manufacturer part number:
SM0603HC
TME Symbol:
SM0603HC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Luminosity
15mcd
Operating voltage
1.8V DC
Dimensions
1.6x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
640nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0603HC
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.